-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER, FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6468
|
Newark | Mosfet, Aec-Q101, N/P-Ch, 45V, 4.5A, Sop Rohs Compliant: Yes |Rohm SP8M24HZGTB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 155 |
|
$0.8810 / $1.7100 | Buy Now |
DISTI #
846-SP8M24HZGTBCT-ND
|
DigiKey | MOSFET N/P-CH 45V 4.5A 8SOP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1655 In Stock |
|
$0.8462 / $2.8300 | Buy Now |
DISTI #
SP8M24HZGTB
|
Avnet Americas | Transistor MOSFET Array Dual N/P-Channel 45V 4.5A/3.5A 8-Pin SOP Emboss T/R - Tape and Reel (Alt: SP8M24HZGTB) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7928 | Buy Now |
DISTI #
755-SP8M24HZGTB
|
Mouser Electronics | MOSFETs SOP8 DUAL CHAN 45V RoHS: Compliant | 4355 |
|
$0.8460 / $2.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8470 | Buy Now |
DISTI #
58797579
|
Verical | Trans MOSFET N/P-CH 45V 4.5A/3.5A Automotive 8-Pin SOP T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2048 | Americas - 2320 |
|
$0.3988 / $0.9588 | Buy Now |
DISTI #
53034581
|
Verical | Trans MOSFET N/P-CH 45V 4.5A/3.5A Automotive 8-Pin SOP T/R RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 2001 | Americas - 1466 |
|
$0.8634 / $1.0290 | Buy Now |
|
Quest Components | 1172 |
|
$0.9120 / $2.4320 | Buy Now | |
DISTI #
SP8M24HZGTB
|
TTI | MOSFETs SOP8 DUAL CHAN 45V RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.2300 | Buy Now |
DISTI #
C1S625901950878
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 2320 |
|
$0.3190 / $0.9230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP8M24HZGTB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SP8M24HZGTB
ROHM Semiconductor
POWER, FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-09-09 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 45 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.064 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 70 pF | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |