-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3189
|
Newark | Mosfet, N/P-Ch, 45V, 4.5A, Sop, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:45V, Drain Source Voltage Vds P Channel:45V, Continuous Drain Current Id N Channel:4.5A, No. Of Pins:8Pins Rohs Compliant: Yes |Rohm SP8M24FRATB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3314 |
|
$0.5950 | Buy Now |
DISTI #
SP8M24FRATBCT-ND
|
DigiKey | MOSFET N/P-CH 45V 4.5A 8SOP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5400 | Buy Now |
DISTI #
SP8M24FRATB
|
Avnet Americas | MOSFET Array N-CH/P-CH 45V 4.5A/3.5A 8-Pin SOP Emboss T/R - Tape and Reel (Alt: SP8M24FRATB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7540 / $0.8584 | Buy Now |
DISTI #
755-SP8M24FRATB
|
Mouser Electronics | MOSFETs Nch+Pch 45V Vds 4.5A 0.046Rds(on) 6.8Qg RoHS: Compliant | 2431 |
|
$0.7240 / $1.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.7250 | Buy Now |
|
LCSC | 45V 2W 2.5V1mA 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | 50 |
|
$1.0962 / $1.1638 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP8M24FRATB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SP8M24FRATB
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 45 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.064 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |