Part Details for SP8M21FRATB by ROHM Semiconductor
Overview of SP8M21FRATB by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SP8M21FRATB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7364
|
Newark | Mosfet, Aec-Q101, N-Ch, 45V, 6A, Sop-8, Transistor Polarity:N And P Channel, Continuous Drain Current Id:6A, Drain Source Voltage Vds:45V, On Resistance Rds(On):0.018Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.5V, Rohs Compliant: Yes |Rohm SP8M21FRATB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8590 | Buy Now |
DISTI #
SP8M21FRATBCT-ND
|
DigiKey | MOSFET N/P-CH 45V 6A/4A 8SOP Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5711 / $2.1400 | Buy Now |
DISTI #
SP8M21FRATB
|
Avnet Americas | Trans MOSFET N-CH/P-CH 45V ±6A/±4A 8-Pin SOP T/R - Tape and Reel (Alt: SP8M21FRATB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5928 / $0.6749 | Buy Now |
DISTI #
755-SP8M21FRATB
|
Mouser Electronics | MOSFETs Nch+Pch 45V Vds 6A 15.4Qg SOP8 RoHS: Compliant | 1511 |
|
$0.5690 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5700 | Buy Now |
DISTI #
SP8M21FRATB
|
Avnet Silica | Trans MOSFET N-CH/P-CH 45V �6A/�4A 8-Pin SOP T/R (Alt: SP8M21FRATB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SP8M21FRATB
SP8M21FRATB CAD Models
SP8M21FRATB Part Data Attributes
|
SP8M21FRATB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SP8M21FRATB
ROHM Semiconductor
Power Field-Effect Transistor, 6A I(D), 45V, 0.037ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 45 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.037 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |