SP8M10FRATB
ROHM Semiconductor
Description: Power Field-Effect Transistor, 7A I(D), 30V, 0.037ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8

Overview of SP8M10FRATB by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SP8M10FRATB by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 24AC5396
Newark Mosfet, Aec-Q-101, N&p, 30V, 7A, Sop Rohs Compliant: Yes |Rohm SP8M10FRATB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2380
  • 1 $1.7100
  • 10 $1.4000
  • 25 $1.3000
  • 50 $1.2000
  • 100 $1.0900
  • 250 $1.0100
  • 500 $0.9200
  • 1,000 $0.7500
$0.7500 / $1.7100 Buy Now
DISTI # 846-SP8M10FRATBCT-ND
DigiKey MOSFET N/P-CH 30V 7A/4.5A 8SOP Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1156
In Stock
  • 1 $2.2600
  • 10 $1.4470
  • 100 $0.9838
  • 500 $0.7852
  • 1,000 $0.7212
$0.7212 / $2.2600 Buy Now
DISTI # SP8M10FRATB
Avnet Americas Trans MOSFET N-CH/P-CH 30V ±7A/±4.5A 8-Pin SOP T/R - Tape and Reel (Alt: SP8M10FRATB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
  • 2,500 $0.7282
  • 5,000 $0.7134
  • 10,000 $0.6986
  • 15,000 $0.6839
  • 20,000 $0.6691
  • 25,000 $0.6544
  • 250,000 $0.6396
$0.6396 / $0.7282 Buy Now
DISTI # 755-SP8M10FRATB
Mouser Electronics MOSFETs 4V Drive Nch+Pch MOSFET (AEC-Q101 Qualified) - SP8M10FRA. Complex type MOSFETs(P+N) are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications.Broad lineup covering compact types, high-power type RoHS: Compliant 0
Order Now
Future Electronics Power Management Specialized - PMIC 4V DRIVE NCH+PCH MOSFET RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel 0
Reel
  • 2,500 $0.7300
  • 5,000 $0.7150
  • 7,500 $0.7000
$0.7000 / $0.7300 Buy Now
DISTI # SP8M10FRATB
TME Transistor: N/P-MOSFET, unipolar, 30/-30V, 7/-4.5A, Idm: 18÷28A, 2W Min Qty: 1 0
  • 1 $0.7780
  • 5 $0.5450
  • 25 $0.4820
  • 100 $0.4330
  • 500 $0.4030
$0.4030 / $0.7780 RFQ
DISTI # SP8M10FRATB
Avnet Silica Trans MOSFET N-CH/P-CH 30V �7A/�4.5A 8-Pin SOP T/R (Alt: SP8M10FRATB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for SP8M10FRATB by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SP8M10FRATB by ROHM Semiconductor

SP8M10FRATB
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
SMALL OUTLINE, R-PDSO-G8
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
ROHM Semiconductor
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
7 A
Drain-source On Resistance-Max
0.037 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL AND P-CHANNEL
Pulsed Drain Current-Max (IDM)
28 A
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. SP8M10FRATB
    ROHM Semiconductor
    Power Field-Effect Transistor, 7A I(D), 30V, 0.037ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
    VS

Alternate Parts for SP8M10FRATB

This table gives cross-reference parts and alternative options found for SP8M10FRATB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP8M10FRATB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSF4604 Power Field-Effect Transistor, 6.9A I(D), 30V, 0.028ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, SOP-8 Suzhou Good-Ark Electronics Co Ltd SP8M10FRATB vs SSF4604
Part Number Description Manufacturer Compare
AP4503GM-HF TRANSISTOR POWER, FET, FET General Purpose Power Advanced Power Electronics Corp SP8M10FRATB vs AP4503GM-HF
LT4542AC Power Field-Effect Transistor, 6.9A I(D), 30V, 0.04ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 Lite-On Semiconductor Corporation SP8M10FRATB vs LT4542AC
FDS8958AL99Z Power Field-Effect Transistor, 7A I(D), 30V, 0.028ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Fairchild Semiconductor Corporation SP8M10FRATB vs FDS8958AL99Z
FDS8958AD84Z Power Field-Effect Transistor, 7A I(D), 30V, 0.028ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Fairchild Semiconductor Corporation SP8M10FRATB vs FDS8958AD84Z
AF8510CS Power Field-Effect Transistor, 6.9A I(D), 30V, 0.028ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 Integrated Circuit Technology Corp SP8M10FRATB vs AF8510CS
ELM34600AA-N Power Field-Effect Transistor, 7A I(D), 30V, 0.0275ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 ELM Technology Corp SP8M10FRATB vs ELM34600AA-N
AF8958CN Power Field-Effect Transistor, 7A I(D), 30V, 0.028ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC, DIP-8 Integrated Circuit Technology Corp SP8M10FRATB vs AF8958CN
FDS8958_NF073 Power Field-Effect Transistor, 7A I(D), 30V, 0.028ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 Fairchild Semiconductor Corporation SP8M10FRATB vs FDS8958_NF073
AP4503AGM TRANSISTOR 6.9 A, 30 V, 0.028 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8, FET General Purpose Power Advanced Power Electronics Corp SP8M10FRATB vs AP4503AGM
SSF4606 Power Field-Effect Transistor, 6.9A I(D), 30V, 0.028ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, SOP-8 Suzhou Good-Ark Electronics Co Ltd SP8M10FRATB vs SSF4606

Related Parts for SP8M10FRATB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP8M10FRATB by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP8M10FRATB by ROHM Semiconductor

  • Please alert me when SP8M10FRATB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP8M10FRATB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP8M10FRATB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP8M10FRATB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP8M10FRATB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP8M10FRATB by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: