Part Details for SP8K33FRATB by ROHM Semiconductor
Overview of SP8K33FRATB by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SP8K33FRATB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8511
|
Newark | Mosfet, N-Ch, 60V, 5A, Sop-8, Transistor Polarity:N Channel, Continuous Drain Current Id:5A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.034Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.5V, Power Dissipation Rohs Compliant: Yes |Rohm SP8K33FRATB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2433 |
|
$0.6990 / $1.1500 | Buy Now |
DISTI #
SP8K33FRATBCT-ND
|
DigiKey | MOSFET 2N-CH 60V 5A 8SOP Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4221 / $1.7200 | Buy Now |
DISTI #
SP8K33FRATB
|
Avnet Americas | Trans MOSFET Array Dual N-CH 60V ±5A 8-Pin SOP T/R - Tape and Reel (Alt: SP8K33FRATB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4381 / $0.4988 | Buy Now |
DISTI #
755-SP8K33FRATB
|
Mouser Electronics | MOSFETs Nch+Nch 60V Vds 5A 0.055Rds(on) 8Qg RoHS: Compliant | 2085 |
|
$0.4220 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4220 | Buy Now |
DISTI #
SP8K33FRATB
|
Avnet Silica | Trans MOSFET Array Dual N-CH 60V �5A 8-Pin SOP T/R (Alt: SP8K33FRATB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SP8K33FRATB
SP8K33FRATB CAD Models
SP8K33FRATB Part Data Attributes
|
SP8K33FRATB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SP8K33FRATB
ROHM Semiconductor
Power Field-Effect Transistor, 5A I(D), 60V, 0.056ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.056 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |