Part Details for SP8853ACHC by Dynex Semiconductor
Results Overview of SP8853ACHC by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP8853ACHC Information
SP8853ACHC by Dynex Semiconductor is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for SP8853ACHC
SP8853ACHC CAD Models
SP8853ACHC Part Data Attributes
|
SP8853ACHC
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SP8853ACHC
Dynex Semiconductor
PLL FREQUENCY SYNTHESIZER, 1300MHz, PQCC28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
Additional Feature | 4-BIT AUXILIARY INPUT COUNTER | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 40 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SP8853ACHC
This table gives cross-reference parts and alternative options found for SP8853ACHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP8853ACHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP8861NAHP | Dynex Semiconductor | Check for Price | PLL FREQUENCY SYNTHESIZER, 1300MHz, PQCC28 | SP8853ACHC vs SP8861NAHP |
SP8861/NA/HP | Zarlink Semiconductor Inc | Check for Price | PLL Frequency Synthesizer, BIPolar, PQCC28, PLASTIC, MS-018AB, LCC-28 | SP8853ACHC vs SP8861/NA/HP |
SP8853ADG | Microsemi Corporation | Check for Price | IC,FREQUENCY SYNTHESIZER,BIPOLAR,DIP,28PIN,CERAMIC | SP8853ACHC vs SP8853ADG |
SP8853/A/HC | Dynex Semiconductor | Check for Price | PLL Frequency Synthesizer, BIPolar, PQCC28 | SP8853ACHC vs SP8853/A/HC |