Part Details for SP8794ACM by Dynex Semiconductor
Results Overview of SP8794ACM by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP8794ACM Information
SP8794ACM by Dynex Semiconductor is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SP8794ACM
SP8794ACM CAD Models
SP8794ACM Part Data Attributes
|
SP8794ACM
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SP8794ACM
Dynex Semiconductor
Prescaler, ECL Series, 1-Func, Bipolar, MBCY8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2-MODULUS EXTENDER | |
Family | ECL | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 60000000 Hz | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Supply Current-Max (ICC) | 11 mA | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
fmax-Min | 60 MHz |
Alternate Parts for SP8794ACM
This table gives cross-reference parts and alternative options found for SP8794ACM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP8794ACM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP8794BCM | Microsemi Corporation | Check for Price | Counter | SP8794ACM vs SP8794BCM |
SP8794ACCM | Dynex Semiconductor | Check for Price | Prescaler, ECL Series, 1-Func, Bipolar, MBCY8 | SP8794ACM vs SP8794ACCM |
SP8794ACCM | Zarlink Semiconductor Inc | Check for Price | Prescaler, 8794 Series, 1-Func, MBCY8, METAL CAN-8 | SP8794ACM vs SP8794ACCM |