Part Details for SP8782/B/MP by Zarlink Semiconductor Inc
Overview of SP8782/B/MP by Zarlink Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SP8782/B/MP
SP8782/B/MP CAD Models
SP8782/B/MP Part Data Attributes
|
SP8782/B/MP
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SP8782/B/MP
Zarlink Semiconductor Inc
Prescaler, 8782 Series, 1-Func, ECL, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECTABLE DIVISION RATIO 32/33 | |
Family | 8782 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 1000 MHz |
Alternate Parts for SP8782/B/MP
This table gives cross-reference parts and alternative options found for SP8782/B/MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP8782/B/MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP8782BMP | Prescaler, 1-Func, PDSO8, PLASTIC, DIP-8 | Microsemi Corporation | SP8782/B/MP vs SP8782BMP |
SP8782BMPTC | Prescaler, 8782 Series, 1-Func, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Microsemi Corporation | SP8782/B/MP vs SP8782BMPTC |