Part Details for SP8720ADG by Zarlink Semiconductor Inc
Overview of SP8720ADG by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SP8720ADG
SP8720ADG CAD Models
SP8720ADG Part Data Attributes:
|
SP8720ADG
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SP8720ADG
Zarlink Semiconductor Inc
Prescaler, 8720 Series, 1-Func, ECL, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 8720 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 300000000 Hz | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | EMITTER FOLLOWER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 65 mA | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
fmax-Min | 300 MHz |
Alternate Parts for SP8720ADG
This table gives cross-reference parts and alternative options found for SP8720ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP8720ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP8720ADG | Prescaler, ECL Series, 1-Func, Bipolar, CDIP16 | Dynex Semiconductor | SP8720ADG vs SP8720ADG |
5962-9057701MEA | Prescaler, ECL Series, 1-Func, Bipolar, CDIP16, CERDIP-16 | Dynex Semiconductor | SP8720ADG vs 5962-9057701MEA |
SP8720BDG | Prescaler, 8720 Series, 1-Func, CDIP16, CERAMIC, DIP-16 | Zarlink Semiconductor Inc | SP8720ADG vs SP8720BDG |
SP8720ACDG | Prescaler, ECL Series, 1-Func, Bipolar, CDIP16 | Dynex Semiconductor | SP8720ADG vs SP8720ACDG |
SP8720BDG | Prescaler, ECL Series, 1-Func, Bipolar, CDIP16 | Dynex Semiconductor | SP8720ADG vs SP8720BDG |