Part Details for SP8685ACDG by Dynex Semiconductor
Results Overview of SP8685ACDG by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP8685ACDG Information
SP8685ACDG by Dynex Semiconductor is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SP8685ACDG
SP8685ACDG CAD Models
SP8685ACDG Part Data Attributes
|
SP8685ACDG
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SP8685ACDG
Dynex Semiconductor
Prescaler, ECL Series, 1-Func, ECL, CDIP16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ECL | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.32 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 500000000 Hz | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | EMITTER FOLLOWER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 70 mA | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | -5.45 V | |
Supply Voltage-Min (Vsup) | -4.95 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
fmax-Min | 500 MHz |
Alternate Parts for SP8685ACDG
This table gives cross-reference parts and alternative options found for SP8685ACDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP8685ACDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP8685ADG | Dynex Semiconductor | Check for Price | Prescaler, ECL Series, 1-Func, ECL, CDIP16 | SP8685ACDG vs SP8685ADG |
SP8685ADG | Microsemi Corporation | Check for Price | 8685 SERIES, PRESCALER, CDIP16, CERAMIC, DIP-16 | SP8685ACDG vs SP8685ADG |
SP8685ADG | Zarlink Semiconductor Inc | Check for Price | Prescaler, 8685 Series, 1-Func, ECL, CDIP16, CERAMIC, DIP-16 | SP8685ACDG vs SP8685ADG |
SP8685BDG | Dynex Semiconductor | Check for Price | Prescaler, ECL Series, 1-Func, ECL, CDIP16 | SP8685ACDG vs SP8685BDG |