SP8528JS
Sipex Corporation
Description: ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8

Overview of SP8528JS by Sipex Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SP8528JS by Sipex Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP8528JS by Sipex Corporation

SP8528JS
Sipex Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIPEX CORP
Package Description
SOP, SOP8,.25
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
3.35 V
Analog Input Voltage-Min
-0.5 V
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Linearity Error-Max (EL)
0.0488%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Sample Rate
0.0332 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.75 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. SP8528JS
    Sipex Corporation
    ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
    VS

Alternate Parts for SP8528JS

This table gives cross-reference parts and alternative options found for SP8528JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP8528JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP8528AS ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Sipex Corporation SP8528JS vs SP8528AS
SP8528BS ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Sipex Corporation SP8528JS vs SP8528BS
Part Number Description Manufacturer Compare
LTC1864HMS8#TR ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 Analog Devices Inc SP8528JS vs LTC1864HMS8#TR
SP8528BS ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Sipex Corporation SP8528JS vs SP8528BS
ADS7817PC ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, SOIC-8 Burr-Brown Corp SP8528JS vs ADS7817PC
ADS7834E/250 12-Bit High Speed Low Power Sampling Analog-to-Digital Converter with 2.5V input range 8-VSSOP -40 to 85 Texas Instruments SP8528JS vs ADS7834E/250
ADS7822EC/250 12-Bit, 200kSPS Micro Power Sampling Analog-To-Digital Converter 8-VSSOP -40 to 85 Texas Instruments SP8528JS vs ADS7822EC/250
LTC1860IS8 LTC1860 - µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology SP8528JS vs LTC1860IS8
LTC1864LCS8 LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology SP8528JS vs LTC1864LCS8
LTC1864AIMS8 LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology SP8528JS vs LTC1864AIMS8
LTC1285CS8 LTC1285 - 3V Micropower Sampling 12-Bit A/D Converters in SO-8 Packages; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology SP8528JS vs LTC1285CS8
ADS7816U/2K5G4 12-bit high-speed micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85 Texas Instruments SP8528JS vs ADS7816U/2K5G4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP8528JS by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP8528JS by Sipex Corporation

Select Manufacturer
Which Manufacturer of SP8528JS would you like to use for your alert(s)?
  • Please alert me when SP8528JS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP8528JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP8528JS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP8528JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP8528JS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP8528JS by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: