Part Details for SP8528AN by Sipex Corporation
Overview of SP8528AN by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP8528AN
SP8528AN CAD Models
SP8528AN Part Data Attributes
|
SP8528AN
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP8528AN
Sipex Corporation
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.35 V | |
Analog Input Voltage-Min | -0.5 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.5885 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0332 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SP8528AN
This table gives cross-reference parts and alternative options found for SP8528AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP8528AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1864HMS8#TR | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | SP8528AN vs LTC1864HMS8#TR |
SP8528BS | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Sipex Corporation | SP8528AN vs SP8528BS |
ADS7817PC | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, SOIC-8 | Burr-Brown Corp | SP8528AN vs ADS7817PC |
ADS7834E/250 | 12-Bit High Speed Low Power Sampling Analog-to-Digital Converter with 2.5V input range 8-VSSOP -40 to 85 | Texas Instruments | SP8528AN vs ADS7834E/250 |
ADS7822EC/250 | 12-Bit, 200kSPS Micro Power Sampling Analog-To-Digital Converter 8-VSSOP -40 to 85 | Texas Instruments | SP8528AN vs ADS7822EC/250 |
LTC1860IS8 | LTC1860 - µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | SP8528AN vs LTC1860IS8 |
LTC1864LCS8 | LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | SP8528AN vs LTC1864LCS8 |
LTC1864AIMS8 | LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | SP8528AN vs LTC1864AIMS8 |
LTC1285CS8 | LTC1285 - 3V Micropower Sampling 12-Bit A/D Converters in SO-8 Packages; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | SP8528AN vs LTC1285CS8 |
ADS7816U/2K5G4 | 12-bit high-speed micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85 | Texas Instruments | SP8528AN vs ADS7816U/2K5G4 |