Part Details for SP818V by Brady Worldwide Inc
Overview of SP818V by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP818V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K9392
|
Newark | Prinzing V Sign Fire Extinguisher/Sign |Brady SP818V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$34.2900 | Buy Now |
DISTI #
2267-SP818V-ND
|
DigiKey | PRINZING V SIGN FIRE EXTINGUISHE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.7000 | Buy Now |
DISTI #
72214715
|
RS | Tall Fire Extinguisher "V" Sign, 18"H x 8.5"W | Brady SP818V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$35.7300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$32.9300 / $34.2900 | Buy Now | |
DISTI #
207LB818
|
Techni-Tool, Inc. | Brady SP818V V Sign, Fire Extinguisher, Tall, Acrylic, Durable, White on Red, 18in x 8.5in x 3.25in | 0 |
|
$34.2900 | Buy Now |
DISTI #
207LB818
|
TestEquity LLC | Brady SP818V V Sign, Fire Extinguisher, Tall, Acrylic, Durable, White on Red, 18in x 8.5in x 3.25in | 0 |
|
$34.2900 | Buy Now |