Part Details for SP809EK-4-4 by Sipex Corporation
Overview of SP809EK-4-4 by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP809EK-4-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SP809 - 3 Pin Microprocessor Supervisor Circuit RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 80 |
|
RFQ |
Part Details for SP809EK-4-4
SP809EK-4-4 CAD Models
SP809EK-4-4 Part Data Attributes
|
SP809EK-4-4
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP809EK-4-4
Sipex Corporation
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, TO-236AB, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TO-236AB, SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Width | 1.3 mm |
Alternate Parts for SP809EK-4-4
This table gives cross-reference parts and alternative options found for SP809EK-4-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP809EK-4-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP809EK-L-4.4/TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN | Exar Corporation | SP809EK-4-4 vs SP809EK-L-4.4/TR |
SP809EK-4-4/TR | Power Supply Support Circuit, Fixed, 1 Channel, +4.4VV, PDSO3, TO-236AB, SOT-23, 3 PIN | Exar Corporation | SP809EK-4-4 vs SP809EK-4-4/TR |
SP809EK-4.4 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, TO-236AB, SOT-23, 3 PIN | Sipex Corporation | SP809EK-4-4 vs SP809EK-4.4 |
SP809EK-4.4-L/TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Exar Corporation | SP809EK-4-4 vs SP809EK-4.4-L/TR |