Datasheets
SP805SEN/TR by: Sipex Corporation

Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8

Part Details for SP805SEN/TR by Sipex Corporation

Overview of SP805SEN/TR by Sipex Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SP805SEN/TR

SP805SEN/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SP805SEN/TR Part Data Attributes

SP805SEN/TR Sipex Corporation
Buy Now Datasheet
Compare Parts:
SP805SEN/TR Sipex Corporation Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SIPEX CORP
Package Description SOP,
Reach Compliance Code unknown
Additional Feature BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold YES
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 1.748 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.895 mm

Alternate Parts for SP805SEN/TR

This table gives cross-reference parts and alternative options found for SP805SEN/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP805SEN/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SP805SEN-L/TR Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8 Exar Corporation SP805SEN/TR vs SP805SEN-L/TR
MAX805SESA Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Maxim Integrated Products SP805SEN/TR vs MAX805SESA
SP805SCN-L Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8 Exar Corporation SP805SEN/TR vs SP805SCN-L
MAX805SESA+T Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Maxim Integrated Products SP805SEN/TR vs MAX805SESA+T
SP805SEN-L Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8 Exar Corporation SP805SEN/TR vs SP805SEN-L
SP805SCN-L/TR 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOIC-8 Rochester Electronics LLC SP805SEN/TR vs SP805SCN-L/TR
MAX805SCSA+ Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Maxim Integrated Products SP805SEN/TR vs MAX805SCSA+
SP805SCN Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOIC-8 Sipex Corporation SP805SEN/TR vs SP805SCN
SP805SEN Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOIC-8 Sipex Corporation SP805SEN/TR vs SP805SEN
MAX805SCSA Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Maxim Integrated Products SP805SEN/TR vs MAX805SCSA
Part Number Description Manufacturer Compare
BQ2057CSNG4 Low Dropout Linear 1-cell Li-Ion Charge Controller with AutoCompTM, 4.2V 8-SOIC -20 to 70 Texas Instruments SP805SEN/TR vs BQ2057CSNG4
MAX703CSA-T Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8 Maxim Integrated Products SP805SEN/TR vs MAX703CSA-T
SP805SCN-L/TR Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8 Exar Corporation SP805SEN/TR vs SP805SCN-L/TR
MAX704CSA-T Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8 Maxim Integrated Products SP805SEN/TR vs MAX704CSA-T
BQ2057SNG4 Low Dropout linear 1-cell Li-ion battery charge controller with AutoCompTM, 4.1V 8-SOIC -20 to 70 Texas Instruments SP805SEN/TR vs BQ2057SNG4
SP805SEN-L Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8 Exar Corporation SP805SEN/TR vs SP805SEN-L
LTC692CS8#TRPBF Microprocessor Supervisory Circuits Analog Devices Inc SP805SEN/TR vs LTC692CS8#TRPBF
MAX703ESA-T Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8 Maxim Integrated Products SP805SEN/TR vs MAX703ESA-T
SP805SEN-L/TR Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8 Exar Corporation SP805SEN/TR vs SP805SEN-L/TR
STM703M6E 5V Supervisor STMicroelectronics SP805SEN/TR vs STM703M6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP805SEN/TR by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP805SEN/TR by Sipex Corporation

Select Manufacturer
Which Manufacturer of SP805SEN/TR would you like to use for your alert(s)?
  • Please alert me when SP805SEN/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP805SEN/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP805SEN/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP805SEN/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP805SEN/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP805SEN/TR by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: