Part Details for SP8042DB by Sipex Corporation
Overview of SP8042DB by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SP8042DB
SP8042DB CAD Models
SP8042DB Part Data Attributes:
|
SP8042DB
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP8042DB
Sipex Corporation
Linear IC Output Optocoupler, 1-Channel, 5 X 4 MM, COB, 16 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | 5 X 4 MM, COB, 16 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Application | CD/DVD | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Shape | RECTANGULAR | |
Size | 4 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |