Part Details for SP7652ER-L/TR by Exar Corporation
Results Overview of SP7652ER-L/TR by Exar Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP7652ER-L/TR Information
SP7652ER-L/TR by Exar Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SP7652ER-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 10A, 720KHZ SWITCHING FREQ-MAX, PDSO26 | 9 |
|
$2.7750 / $5.5500 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 6A SYNC 26DFN | 2500 |
|
$8.1255 / $12.1875 | Buy Now |
Part Details for SP7652ER-L/TR
SP7652ER-L/TR CAD Models
SP7652ER-L/TR Part Data Attributes
|
SP7652ER-L/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP7652ER-L/TR
Exar Corporation
Switching Regulator, Voltage-mode, 10A, 720kHz Switching Freq-Max, PDSO26, 7 X 4 MM, LEAD FREE, DFN-26
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Part Package Code | DFN | |
Package Description | 7 X 4 MM, LEAD FREE, DFN-26 | |
Pin Count | 26 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 3V TO 28V SUPPLY | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N26 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC26,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 720 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for SP7652ER-L/TR
This table gives cross-reference parts and alternative options found for SP7652ER-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP7652ER-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP7652ER | Sipex Corporation | Check for Price | Switching Regulator, Voltage-mode, 10A, 720kHz Switching Freq-Max, PDSO26, 7 X 4 MM, DFN-26 | SP7652ER-L/TR vs SP7652ER |
SP7652ER-L | Exar Corporation | Check for Price | Switching Regulator, Voltage-mode, 10A, 720kHz Switching Freq-Max, PDSO26, 7 X 4 MM, LEAD FREE, DFN-26 | SP7652ER-L/TR vs SP7652ER-L |
SP7652ER/TR | Sipex Corporation | Check for Price | Switching Regulator, Voltage-mode, 10A, 720kHz Switching Freq-Max, PDSO26, 7 X 4 MM, DFN-26 | SP7652ER-L/TR vs SP7652ER/TR |