Part Details for SP7650ER by Sipex Corporation
Overview of SP7650ER by Sipex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP7650ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SP7650ER-ND
|
DigiKey | IC REG BUCK ADJ 3A 26DFN Min Qty: 278 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1524 In Stock |
|
$1.0800 | Buy Now |
|
Rochester Electronics | SP7650 - Wide Input Voltage Range 3 Amp, 300 Khz, Buck Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1524 |
|
$0.8840 / $1.0400 | Buy Now |
Part Details for SP7650ER
SP7650ER CAD Models
SP7650ER Part Data Attributes
|
SP7650ER
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP7650ER
Sipex Corporation
Switching Regulator, Voltage-mode, 3A, 360kHz Switching Freq-Max, 7 X 4 MM, DFN-26
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | 7 X 4 MM, DFN-26 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDSO-N26 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 360 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for SP7650ER
This table gives cross-reference parts and alternative options found for SP7650ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP7650ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP7650ER | Rochester Electronics LLC | Check for Price | 3 A SWITCHING REGULATOR, 360 kHz SWITCHING FREQ-MAX, DSO26, 7 X 4 MM, DFN-26 | SP7650ER vs SP7650ER |