Part Details for SP724AHT by Littelfuse Inc
Overview of SP724AHT by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP724AHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4078 |
|
RFQ | ||
|
Bristol Electronics | 1994 |
|
RFQ | ||
|
Bristol Electronics | 1117 |
|
RFQ | ||
|
Quest Components | Scr Array, So | 12715 |
|
$0.5145 / $1.4700 | Buy Now |
|
Quest Components | Scr Array, So | 873 |
|
$0.8575 / $2.4500 | Buy Now |
|
Quest Components | Scr Array, So | 128 |
|
$1.2250 / $2.4500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for SP724AHT
SP724AHT CAD Models
SP724AHT Part Data Attributes
|
SP724AHT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP724AHT
Littelfuse Inc
Silicon Surge Protector, SOT-23, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Configuration | COMPLEX | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Number of Elements | 8 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for SP724AHT
This table gives cross-reference parts and alternative options found for SP724AHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP724AHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP724AH | Silicon Surge Protector, PLASTIC, SOT-23, 6 PIN | Littelfuse Inc | SP724AHT vs SP724AH |
SP724AHTG | Silicon Surge Protector, SOT-23, 6 PIN | Littelfuse Inc | SP724AHT vs SP724AHTG |