Part Details for SP724AH by Littelfuse Inc
Overview of SP724AH by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SP724AH
SP724AH CAD Models
SP724AH Part Data Attributes
|
SP724AH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP724AH
Littelfuse Inc
Silicon Surge Protector, PLASTIC, SOT-23, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOT-23 | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for SP724AH
This table gives cross-reference parts and alternative options found for SP724AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP724AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB3100M-13-F | Silicon Surge Protector, 350V V(BO) Max, 30A, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SP724AH vs TB3100M-13-F |
TLP200G-1 | 290V, 31A, SILICON SURGE PROTECTOR, PLASTIC, I2PAK-3 | STMicroelectronics | SP724AH vs TLP200G-1 |
P1800SC | Silicon Surge Protector, | Pulse Electronics Corporation | SP724AH vs P1800SC |
P3500SBL | Silicon Surge Protector, 400V V(BO) Max, 30A, DO-214AA, ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | SP724AH vs P3500SBL |
TISP4080H3BJR | 80V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | SP724AH vs TISP4080H3BJR |
SGT2900SCT | Silicon Surge Protector, 330V V(BO) Max, 65A, DO-214AA, PLASTIC PACKAGE-2 | Littelfuse Inc | SP724AH vs SGT2900SCT |
TB2300M-13-F | Silicon Surge Protector, 265V V(BO) Max, 30A, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SP724AH vs TB2300M-13-F |
TISP4125H3BJR | 125V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | SP724AH vs TISP4125H3BJR |
MMT05B350T3G | Thyristor Surge Protection Device - TSPD 350 V, 50 A, SMB, 2500-REEL | onsemi | SP724AH vs MMT05B350T3G |
PP0720SC | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | ProTek Devices | SP724AH vs PP0720SC |