Part Details for SP721AB by Littelfuse Inc
Overview of SP721AB by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SP721AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OVERVOLTAGE PROTECTOR, 8 Pin, Plastic, SOP | 60 |
|
$1.1250 / $1.8750 | Buy Now |
|
Quest Components | OVERVOLTAGE PROTECTOR, 8 Pin, Plastic, SOP | 1872 |
|
$0.7500 / $2.5000 | Buy Now |
|
ComSIT USA | SCR/DIODE ARRAY FOR ESD AND OVERVOLTAGE PROTECTION Silicon Surge Protector, MS-012AA RoHS: Not Compliant | Europe - 235 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for SP721AB
SP721AB CAD Models
SP721AB Part Data Attributes
|
SP721AB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP721AB
Littelfuse Inc
Silicon Surge Protector, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Configuration | COMPLEX | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 12 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for SP721AB
This table gives cross-reference parts and alternative options found for SP721AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP721AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP721ABT | Silicon Surge Protector, MS-012AA, SOIC-8 | Littelfuse Inc | SP721AB vs SP721ABT |
SP721ABTG | Silicon Surge Protector, MS-012AA, SOIC-8 | Littelfuse Inc | SP721AB vs SP721ABTG |