Part Details for SP7215 by Spectrum Control
Overview of SP7215 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP7215
SP7215 CAD Models
SP7215 Part Data Attributes
|
SP7215
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SP7215
Spectrum Control
Wide Band Low Power Amplifier, 5MHz Min, 200MHz Max, FP4, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Construction | COMPONENT | |
Gain | 30 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.5 |
Alternate Parts for SP7215
This table gives cross-reference parts and alternative options found for SP7215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP7215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP7215 | 5 MHz - 200 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, FP4, 4 PIN | Spectrum Microwave | SP7215 vs SP7215 |