Part Details for SP707EU by Exar Corporation
Overview of SP707EU by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP707EU
SP707EU CAD Models
SP707EU Part Data Attributes
|
SP707EU
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP707EU
Exar Corporation
Power Supply Support Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDSO8, PLASTIC, MICRO, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Width | 3 mm |
Alternate Parts for SP707EU
This table gives cross-reference parts and alternative options found for SP707EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP707EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6327UR33+T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | SP707EU vs MAX6327UR33+T |
ASM706EPA | Power Supply Management Circuit, Fixed, 1 Channel, +4.4V, CMOS, PDIP8 | onsemi | SP707EU vs ASM706EPA |
MAX706RESA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 | Maxim Integrated Products | SP707EU vs MAX706RESA |
ADM1817-20AKSZ-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | Analog Devices Inc | SP707EU vs ADM1817-20AKSZ-REEL |
DS1706SEPA+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Maxim Integrated Products | SP707EU vs DS1706SEPA+ |
MAX6328XR29+T | 3-Pin, Ultra-Low-Power SC70/SOT µP Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | SP707EU vs MAX6328XR29+T |
ADM810TART-REEL | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, TO-236AB, SOT-23, 3 PIN | Rochester Electronics LLC | SP707EU vs ADM810TART-REEL |
ADM1816-R23ARTZ-R7 | Microprocessor Supervisory in SOT-23 with Low Active OpenDrain Output Choices | Analog Devices Inc | SP707EU vs ADM1816-R23ARTZ-R7 |
ASM705EPAF | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, LEAD FREE, PLASTIC, DIP-8 | onsemi | SP707EU vs ASM705EPAF |
SP706RCP | Power Supply Management Circuit, Fixed, 1 Channel, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | SP707EU vs SP706RCP |