Part Details for SP706RCN-L by Exar Corporation
Overview of SP706RCN-L by Exar Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP706RCN-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 3.0V/3.3V Low Power Microprocessor Supervisory Circuits | IC MPU SUPERVISORY CIRCUIT 8SOIC | 3953 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP8 | 6663 |
|
RFQ |
Part Details for SP706RCN-L
SP706RCN-L CAD Models
SP706RCN-L Part Data Attributes:
|
SP706RCN-L
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP706RCN-L
Exar Corporation
Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.748 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Width | 3.895 mm |
Alternate Parts for SP706RCN-L
This table gives cross-reference parts and alternative options found for SP706RCN-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP706RCN-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6326XR39-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | SP706RCN-L vs MAX6326XR39-T |
MAX706RESA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 | Maxim Integrated Products | SP706RCN-L vs MAX706RESA |
MAX6327UR33+T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | SP706RCN-L vs MAX6327UR33+T |
ADM1817-20AKS-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | Analog Devices Inc | SP706RCN-L vs ADM1817-20AKS-REEL7 |
MAX6346XR36+T | Power Supply Support Circuit, Fixed, 1 Channel, +3.6VV, PDSO3, LEAD FREE, SC-70, 3 PIN | Maxim Integrated Products | SP706RCN-L vs MAX6346XR36+T |
DS1706ESA+ | 3.3V and 5.0V MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | SP706RCN-L vs DS1706ESA+ |
FM810LP3X | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, SC-70, 3 PIN | Fairchild Semiconductor Corporation | SP706RCN-L vs FM810LP3X |
MAX6327XR29-T | Power Supply Support Circuit, Fixed, 1 Channel, +2.9VV, CMOS, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | SP706RCN-L vs MAX6327XR29-T |
MAX6328UR23+T | Power Supply Support Circuit, Fixed, 1 Channel, +2.32VV, CMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | SP706RCN-L vs MAX6328UR23+T |
DS1708SEUA+ | 3.3 and 5.0 Volt MicroMonitor, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | SP706RCN-L vs DS1708SEUA+ |