Part Details for SP705EN-L/TR by MaxLinear Inc
Overview of SP705EN-L/TR by MaxLinear Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP705EN-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1836-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7465 In Stock |
|
$0.3322 / $0.7700 | Buy Now |
DISTI #
701-SP705EN-L/TR
|
Mouser Electronics | Supervisory Circuits LOW PWR MICROPROCESSOR RoHS: Compliant | 3584 |
|
$0.3120 / $0.8300 | Buy Now |
DISTI #
E54:1762_01405162
|
Arrow Electronics | Processor Supervisor 4.65V 1 Active Low 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Date Code: 2431 | Europe - 2500 |
|
$0.3703 / $0.4465 | Buy Now |
|
Future Electronics | SP705 Series 4.65 V 200 ms Low Power Microprocessor Supervisory Circuit - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
|
Future Electronics | SP705 Series 4.65 V 200 ms Low Power Microprocessor Supervisory Circuit - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
DISTI #
84913683
|
Verical | Processor Supervisor 4.65V 1 Active Low 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2431 | Americas - 2500 |
|
$0.3703 / $0.4465 | Buy Now |
|
New Advantage Corporation | SP705 Series 4.65 V 200 ms Low Power Microprocessor Supervisory Circuit-NSOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 12500 |
|
$0.3533 / $0.3786 | Buy Now |
Part Details for SP705EN-L/TR
SP705EN-L/TR CAD Models
SP705EN-L/TR Part Data Attributes
|
SP705EN-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP705EN-L/TR
MaxLinear Inc
Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MS-012AA, NSOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for SP705EN-L/TR
This table gives cross-reference parts and alternative options found for SP705EN-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP705EN-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP706CN/TR | Exar Corporation | Check for Price | Power Management Circuit, PDSO8, | SP705EN-L/TR vs SP706CN/TR |
SP705CN-L/TR | MaxLinear Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MS-012AA, NSOIC-8 | SP705EN-L/TR vs SP705CN-L/TR |
SP706CN-L | Exar Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | SP705EN-L/TR vs SP706CN-L |
SP706CN | Sipex Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, MS-012AA, SOIC-8 | SP705EN-L/TR vs SP706CN |
SP705EN | Exar Corporation | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, MS-012AA, NSOIC-8 | SP705EN-L/TR vs SP705EN |
SP705EN-L | Exar Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.65V, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | SP705EN-L/TR vs SP705EN-L |