Part Details for SP700-148 by Cotek Electronic Ind Co Ltd
Overview of SP700-148 by Cotek Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP700-148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 700W Inverter - Pure Sine Wave - Input 48VDC - Output 120VAC RoHS: Compliant |
6 In Stock 23 Factory Stock |
|
$299.2900 / $322.4400 | Buy Now |
|
Master Electronics | 700W Inverter - Pure Sine Wave - Input 48VDC - Output 120VAC RoHS: Compliant |
6 In Stock 23 Factory Stock |
|
$299.2900 / $322.4400 | Buy Now |