Datasheets
SP682CN/TR by:

Switched Capacitor Converter, 20kHz Switching Freq-Max, BICMOS, PDSO8, MO-012AA, NSOIC-8

Part Details for SP682CN/TR by Sipex Corporation

Overview of SP682CN/TR by Sipex Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SP682CN/TR

SP682CN/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SP682CN/TR Part Data Attributes

SP682CN/TR Sipex Corporation
Buy Now Datasheet
Compare Parts:
SP682CN/TR Sipex Corporation Switched Capacitor Converter, 20kHz Switching Freq-Max, BICMOS, PDSO8, MO-012AA, NSOIC-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SIPEX CORP
Package Description MO-012AA, NSOIC-8
Reach Compliance Code unknown
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 5.5 V
Input Voltage-Min 2.4 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Switcher Configuration DOUBLER INVERTER
Switching Frequency-Max 20 kHz
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP682CN/TR by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP682CN/TR by Sipex Corporation

Select Manufacturer
Which Manufacturer of SP682CN/TR would you like to use for your alert(s)?
  • Please alert me when SP682CN/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP682CN/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP682CN/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP682CN/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP682CN/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP682CN/TR by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: