Part Details for SP6669AEK-L/TRR3 by MaxLinear Inc
Results Overview of SP6669AEK-L/TRR3 by MaxLinear Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP6669AEK-L/TRR3 Information
SP6669AEK-L/TRR3 by MaxLinear Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SP6669AEK-L/TRR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1595-1-ND
|
DigiKey | IC REG BUCK ADJ 600MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4494 In Stock |
|
$0.4943 / $1.0900 | Buy Now |
DISTI #
SP6669AEK-L/TRR3
|
Avnet Americas | 1.5MHZ, 600MA SYNCHRONOUS STEP DOWN CONV - Tape and Reel (Alt: SP6669AEK-L/TRR3) Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.4218 / $0.4958 | Buy Now |
DISTI #
701-SP6669AEK-L/TRR3
|
Mouser Electronics | Switching Voltage Regulators 2.5V-5.5V 1500kHz temp -40C to 85C RoHS: Compliant | 11481 |
|
$0.4800 / $1.0900 | Buy Now |
|
LCSC | Step-down type 800mA 2.5V6V SOT-23-5 DC-DC Converters ROHS | 5425 |
|
$0.1227 / $0.1738 | Buy Now |
Part Details for SP6669AEK-L/TRR3
SP6669AEK-L/TRR3 CAD Models
SP6669AEK-L/TRR3 Part Data Attributes
|
SP6669AEK-L/TRR3
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP6669AEK-L/TRR3
MaxLinear Inc
Switching Regulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
SP6669AEK-L/TRR3 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common ground point for the analog and digital grounds.
-
Use a reliable communication protocol such as SPI or I2C, and ensure proper signal termination and routing. Also, consider using a buffer or repeater if the distance between the devices is significant.
-
The device has a maximum junction temperature of 150°C. Ensure good airflow, use a heat sink if necessary, and avoid blocking the thermal pads on the package.
-
Use ESD protection devices such as TVS diodes or ESD arrays on the input/output lines. Also, follow proper handling and storage procedures to prevent ESD damage.
-
Power up the device in the following sequence: VCC, AVCC, and then DVCC. Ensure that the power supplies are stable and within the recommended voltage range.