Part Details for SP6659EK1-1.5 by Sipex Corporation
Overview of SP6659EK1-1.5 by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP6659EK1-1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMPS Controller | 4758 |
|
$0.7875 / $1.8750 | Buy Now |
Part Details for SP6659EK1-1.5
SP6659EK1-1.5 CAD Models
SP6659EK1-1.5 Part Data Attributes
|
SP6659EK1-1.5
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP6659EK1-1.5
Sipex Corporation
Switching Regulator, Current-mode, 1.3A, 1800kHz Switching Freq-Max, PDSO5, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for SP6659EK1-1.5
This table gives cross-reference parts and alternative options found for SP6659EK1-1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6659EK1-1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1521BMUTBG | 1.2A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, PDSO6, 2 X 2 MM, 0.65 MM PITCH, LEAD FREE, UDFN-6 | onsemi | SP6659EK1-1.5 vs NCP1521BMUTBG |
APW7506BTI-TRG | Switching Regulator, Current-mode, 1.2A, 1800kHz Switching Freq-Max, PDSO5, GREEN, TO-178AA, TSOT-23, 5 PIN | American Power Devices Inc | SP6659EK1-1.5 vs APW7506BTI-TRG |
SP6659EK1-1-8/TR | Switching Regulator, Current-mode, 1.3A, 1800kHz Switching Freq-Max, PDSO5, MO-193AB, TSOT-23, 5 PIN | Sipex Corporation | SP6659EK1-1.5 vs SP6659EK1-1-8/TR |
SP6659EK1-1-5 | Switching Regulator, Current-mode, 1.3A, 1800kHz Switching Freq-Max, PDSO5, MO-193AB, TSOT-23, 5 PIN | Sipex Corporation | SP6659EK1-1.5 vs SP6659EK1-1-5 |
SP6659EK1-1.8/TR | Switching Regulator, Current-mode, 1.3A, 1800kHz Switching Freq-Max, PDSO5, SOT-23, 5 PIN | Sipex Corporation | SP6659EK1-1.5 vs SP6659EK1-1.8/TR |
APW7506BI-TRG | Switching Regulator, Current-mode, 1.2A, 1800kHz Switching Freq-Max, PDSO5, GREEN, TO-178AA, SOT-23, 5 PIN | American Power Devices Inc | SP6659EK1-1.5 vs APW7506BI-TRG |
SP6659EK1 | Switching Regulator, Current-mode, 1.3A, 1800kHz Switching Freq-Max, PDSO5, MO-193AB, TSOT-23, 5 PIN | Sipex Corporation | SP6659EK1-1.5 vs SP6659EK1 |