Part Details for SP6655ER/TR by Sipex Corporation
Overview of SP6655ER/TR by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SP6655ER/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMPS Controller | 5980 |
|
$1.2758 / $3.6450 | Buy Now |
Part Details for SP6655ER/TR
SP6655ER/TR CAD Models
SP6655ER/TR Part Data Attributes
|
SP6655ER/TR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP6655ER/TR
Sipex Corporation
Switching Regulator, 2A, 3 X 3 MM, MO-229VEED-5, DFN-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | HVSON, | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for SP6655ER/TR
This table gives cross-reference parts and alternative options found for SP6655ER/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6655ER/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3405ES6#TR | Switching Regulator, Current-mode, 0.63A, 1800kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | SP6655ER/TR vs LTC3405ES6#TR |
SP6655ER-L | Switching Regulator, Voltage-mode, 2A, 3 X 3 MM, LEAD FREE, MO-229VEED-5, DFN-10 | Exar Corporation | SP6655ER/TR vs SP6655ER-L |
LTC3405ES6#PBF | LTC3405 - 1.5MHz, 300mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | SP6655ER/TR vs LTC3405ES6#PBF |
LTC3405AES6-1.8#PBF | LTC3405A-1.8 - 1.8V, 1.5MHz, 300mA Synchronous Step-Down Regulators in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | SP6655ER/TR vs LTC3405AES6-1.8#PBF |
LTC3405AES6-1.8#TR | LTC3405A-1.8 - 1.8V, 1.5MHz, 300mA Synchronous Step-Down Regulators in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | SP6655ER/TR vs LTC3405AES6-1.8#TR |
TPS62200DBV | 0.67A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SP6655ER/TR vs TPS62200DBV |
LTC3405ES6#TRM | LTC3405 - 1.5MHz, 300mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | SP6655ER/TR vs LTC3405ES6#TRM |
MAX1733EUK | 0.565 A SWITCHING REGULATOR, 1200 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | SP6655ER/TR vs MAX1733EUK |
LTC3405AES6-1.8 | Switching Regulator, Current-mode, 0.63A, 1800kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | SP6655ER/TR vs LTC3405AES6-1.8 |
LTC3405ES6#TR | LTC3405 - 1.5MHz, 300mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | SP6655ER/TR vs LTC3405ES6#TR |