Part Details for SP6651AEU by Sipex Corporation
Overview of SP6651AEU by Sipex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP6651AEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMPS Controller | 3694 |
|
$0.5775 / $1.3750 | Buy Now |
|
Chip1Cloud | High Efficiency 800mA Synchronous Buck Regulator Ideal for portable designs powered with Li Ion battery | 10700 |
|
RFQ |
Part Details for SP6651AEU
SP6651AEU CAD Models
SP6651AEU Part Data Attributes
|
SP6651AEU
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP6651AEU
Sipex Corporation
Switching Regulator, 2A, PDSO10, MO-187-BA, MSOP-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for SP6651AEU
This table gives cross-reference parts and alternative options found for SP6651AEU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6651AEU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62000YZG | 1.6A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, BGA12, DSBGA-12 | Texas Instruments | SP6651AEU vs TPS62000YZG |
TPS62000YEG | 1.6A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, BGA12, DSBGA-12 | Texas Instruments | SP6651AEU vs TPS62000YEG |
SP6651AER-L | Switching Regulator, Voltage-mode, 2A, PDSO10, 3 X 3 MM, LEAD FREE, MO-229-VEED, DFN-10 | Exar Corporation | SP6651AEU vs SP6651AER-L |
TPS62000DGSR | Adjustable, 600-mA, 95% Efficient Step-Down Converter 10-VSSOP -40 to 85 | Texas Instruments | SP6651AEU vs TPS62000DGSR |
TPS62000DGSG4 | Adjustable, 600-mA, 95% Efficient Step-Down Converter 10-VSSOP -40 to 85 | Texas Instruments | SP6651AEU vs TPS62000DGSG4 |
TPS62000YZGT | Adjustable, 600-mA, 95% Efficient Step-Down Converter 12-DSBGA -40 to 85 | Texas Instruments | SP6651AEU vs TPS62000YZGT |
TPS62000YEGT | 1.6A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, BGA12, DSBGA-12 | Texas Instruments | SP6651AEU vs TPS62000YEGT |
SP6651AER/TR | Switching Regulator, Voltage-mode, 2A, PDSO10, 3 X 3 MM, MO-229-VEED, DFN-10 | Exar Corporation | SP6651AEU vs SP6651AER/TR |
TPS62000YZGR | Adjustable, 600-mA, 95% Efficient Step-Down Converter 12-DSBGA -40 to 85 | Texas Instruments | SP6651AEU vs TPS62000YZGR |
SP6651AEU/TR | Switching Regulator, 2A, PDSO10, MO-187-BA, MSOP-10 | Sipex Corporation | SP6651AEU vs SP6651AEU/TR |