Part Details for SP6641BEK-L-3-3/MTR by MaxLinear Inc
Overview of SP6641BEK-L-3-3/MTR by MaxLinear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADE7913EBZ | Analog Devices | 1 Phase MTR ADE7913 Evaluation | |
ADE7953ACPZ | Analog Devices | 1 PH Multifnctional MTR ICw/Ne | |
ADE7953ACPZ-RL | Analog Devices | 1 PH Multifnctional MTR ICw/Ne |
Price & Stock for SP6641BEK-L-3-3/MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP6641BEK-L-3-3/MTR-ND
|
DigiKey | IC REG BOOST 3.3V 1.5A SOT23-5 Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |