Part Details for SP6641AEK-L-3-3/TR by MaxLinear Inc
Overview of SP6641AEK-L-3-3/TR by MaxLinear Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP6641AEK-L-3-3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 137895 |
|
RFQ | |
|
LCSC | Boost type Fixed 900mV4.5V 3.3V 90mA SOT-23-5 DC-DC Converters ROHS | 83 |
|
$0.5422 / $0.9252 | Buy Now |
Part Details for SP6641AEK-L-3-3/TR
SP6641AEK-L-3-3/TR CAD Models
SP6641AEK-L-3-3/TR Part Data Attributes
|
SP6641AEK-L-3-3/TR
MaxLinear Inc
Buy Now
|
Compare Parts:
SP6641AEK-L-3-3/TR
MaxLinear Inc
|
Samacsys Manufacturer | MaxLinear, Inc. |