Part Details for SP65AD565QA4 by Amphenol Corporation
Overview of SP65AD565QA4 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SP65AD565QA4
SP65AD565QA4 CAD Models
SP65AD565QA4 Part Data Attributes
|
SP65AD565QA4
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SP65AD565QA4
Amphenol Corporation
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Package Diameter | 1.5 mm | |
Package Length | 3.2 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.052 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-23648 | |
Resistance | 5600000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 40% |