Part Details for SP6214EC5-1.8/TR by Sipex Corporation
Overview of SP6214EC5-1.8/TR by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP6214EC5-1.8/TR
SP6214EC5-1.8/TR CAD Models
SP6214EC5-1.8/TR Part Data Attributes:
|
SP6214EC5-1.8/TR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP6214EC5-1.8/TR
Sipex Corporation
Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, CMOS, PDSO5, MO-203AA, SC-70, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | MO-203AA, SC-70, 5 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.872 V | |
Output Voltage1-Min | 1.728 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 1.25 mm |
Alternate Parts for SP6214EC5-1.8/TR
This table gives cross-reference parts and alternative options found for SP6214EC5-1.8/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6214EC5-1.8/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP6214EC5-1-8/TR | Fixed Positive LDO Regulator, 1.8V, CMOS, PDSO5, MO-203AA, SC-70, 5 PIN | Sipex Corporation | SP6214EC5-1.8/TR vs SP6214EC5-1-8/TR |
SP6214EC5-1-8 | Fixed Positive LDO Regulator, 1.8V, CMOS, PDSO5, MO-203AA, SC-70, 5 PIN | Sipex Corporation | SP6214EC5-1.8/TR vs SP6214EC5-1-8 |
SP6214EC5-1.8 | Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, CMOS, PDSO5, MO-203AA, SC-70, 5 PIN | Sipex Corporation | SP6214EC5-1.8/TR vs SP6214EC5-1.8 |