-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, LEAD FREE, MO-203AA, SC-70, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP6213EC5-L-3-3/TR-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA SC70-5 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3466 / $0.3681 | Buy Now |
DISTI #
701-SP6213EC5L33/TR
|
Mouser Electronics | LDO Voltage Regulators Micropower,100mA CMOS LDO Regulator RoHS: Compliant | 0 |
|
$0.3800 | Order Now |
|
Future Electronics | SP6213 Series 3.3 V Fixed Output 100 mA CMOS LDO Regulator - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 6000Reel |
|
$0.3450 / $0.3550 | Buy Now |
|
Future Electronics | SP6213 Series 3.3 V Fixed Output 100 mA CMOS LDO Regulator - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3650 | Buy Now |
DISTI #
85907607
|
Verical | LDO Regulator Pos 3.3V 0.1A 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2431 | Americas - 3000 |
|
$0.5726 | Buy Now |
|
New Advantage Corporation | SP6213 Series 3.3 V Fixed Output 100 mA CMOS LDO Regulator - SC-70-5 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.4467 / $0.4786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP6213EC5-L-3-3/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP6213EC5-L-3-3/TR
MaxLinear Inc
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, LEAD FREE, MO-203AA, SC-70, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SP6213EC5-L-3-3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6213EC5-L-3-3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP6213EC5-3-3 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, MO-203AA, SC-70, 5 PIN | SP6213EC5-L-3-3/TR vs SP6213EC5-3-3 |
SP6213EC5-L-3-3 | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, LEAD FREE, MO-203AA, SC-70, 5 PIN | SP6213EC5-L-3-3/TR vs SP6213EC5-L-3-3 |
SP6214EC5-L-3.3 | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, LEAD FREE, MO-203AA, SC-70, 5 PIN | SP6213EC5-L-3-3/TR vs SP6214EC5-L-3.3 |
TC1055-3.6VCTRT | Microchip Technology Inc | Check for Price | 3.6 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SOT-23A, 5 PIN | SP6213EC5-L-3-3/TR vs TC1055-3.6VCTRT |
SP6200EM5-L-3.3 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | SP6213EC5-L-3-3/TR vs SP6200EM5-L-3.3 |
TC1055-3.6VCT713 | Microchip Technology Inc | $0.4645 | 3.6 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | SP6213EC5-L-3-3/TR vs TC1055-3.6VCT713 |
TC1055-3.3VCT713 | Microchip Technology Inc | Check for Price | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | SP6213EC5-L-3-3/TR vs TC1055-3.3VCT713 |
SP6214EC5-3.3 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, MO-203AA, SC-70, 5 PIN | SP6213EC5-L-3-3/TR vs SP6214EC5-3.3 |
SP6200EM5-3.3/TR | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | SP6213EC5-L-3-3/TR vs SP6200EM5-3.3/TR |
SP6214EC5-L-3-3/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, LEAD FREE, MO-203AA, SC-70, 5 PIN | SP6213EC5-L-3-3/TR vs SP6214EC5-L-3-3/TR |