Datasheets
SP6203EM5-L-3-0 by:

Fixed Positive LDO Regulator, 3V, 0.3V Dropout, CMOS, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN

Part Details for SP6203EM5-L-3-0 by Sipex Corporation

Overview of SP6203EM5-L-3-0 by Sipex Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SP6203EM5-L-3-0

SP6203EM5-L-3-0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SP6203EM5-L-3-0 Part Data Attributes

SP6203EM5-L-3-0 Sipex Corporation
Buy Now Datasheet
Compare Parts:
SP6203EM5-L-3-0 Sipex Corporation Fixed Positive LDO Regulator, 3V, 0.3V Dropout, CMOS, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SIPEX CORP
Package Description LEAD FREE, MO-178AA, SOT-23, 5 PIN
Reach Compliance Code unknown
Dropout Voltage1-Max 0.3 V
Input Voltage-Max 5.5 V
Input Voltage-Min 2.7 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A
Output Voltage1-Max 3.06 V
Output Voltage1-Min 2.94 V
Output Voltage1-Nom 3 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm
Surface Mount YES
Technology CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 2%
Width 1.6 mm

SP6203EM5-L-3-0 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP6203EM5-L-3-0 by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP6203EM5-L-3-0 by Sipex Corporation

Select Manufacturer
Which Manufacturer of SP6203EM5-L-3-0 would you like to use for your alert(s)?
  • Please alert me when SP6203EM5-L-3-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP6203EM5-L-3-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP6203EM5-L-3-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP6203EM5-L-3-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP6203EM5-L-3-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP6203EM5-L-3-0 by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: