There are no models available for this part yet.
Overview of SP6136ER1 by Sipex Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SP6136ER1 by Sipex Corporation
Part Data Attributes for SP6136ER1 by Sipex Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SIPEX CORP
|
Package Description
|
3 X 3 MM, MO-220VEED-4, QFN-16
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
CAN ALSO OPERATE IN CURRENT MODE
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
S-XQCC-N16
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
680 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
3 mm
|