Part Details for SP6129A by Microsemi Corporation
Overview of SP6129A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP6129A
SP6129A CAD Models
SP6129A Part Data Attributes
|
SP6129A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SP6129A
Microsemi Corporation
Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 86.5 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 69.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SP6129A
This table gives cross-reference parts and alternative options found for SP6129A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6129A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6129A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | Microchip Technology Inc | SP6129A vs JANTXV1N6129A |
JANTXV1N6129A | Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | SP6129A vs JANTXV1N6129A |
JANTX1N6129A | Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | SP6129A vs JANTX1N6129A |
SP6129AE3 | Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | SP6129A vs SP6129AE3 |
JAN1N6129A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | Microsemi Corporation | SP6129A vs JAN1N6129A |
1N6129A.TR | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | Semtech Corporation | SP6129A vs 1N6129A.TR |
JAN1N6129A | Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | SP6129A vs JAN1N6129A |
1N6129A | Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | SP6129A vs 1N6129A |
JANTXV1N6129A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | Semicon Components Inc | SP6129A vs JANTXV1N6129A |
JANTXV1N6129A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | Microsemi Corporation | SP6129A vs JANTXV1N6129A |