Part Details for SP60BA432QB5 by Thermometrics
Overview of SP60BA432QB5 by Thermometrics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for SP60BA432QB5
SP60BA432QB5 CAD Models
SP60BA432QB5 Part Data Attributes
|
SP60BA432QB5
Thermometrics
Buy Now
Datasheet
|
Compare Parts:
SP60BA432QB5
Thermometrics
RESISTOR, TEMPERATURE DEPENDENT, NTC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THERMOMETRICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | SP60 | |
Number of Terminals | 2 | |
Resistor Type | NTC THERMISTOR |