Part Details for SP5745BFK1AVKU2R by NXP Semiconductors
Results Overview of SP5745BFK1AVKU2R by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP5745BFK1AVKU2R Information
SP5745BFK1AVKU2R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SP5745BFK1AVKU2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC3721
|
Newark | Single Core, 2M Flash, 256K Ram, Flexray, Iso Can Fd, Automotive Qualified, -40C > 105C, 120Mhz/ ... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0100 | Buy Now |
DISTI #
2832-SP5745BFK1AVKU2RTR-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 176LQFP Min Qty: 30 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1299 In Stock |
|
$18.4200 | Buy Now |
DISTI #
SP5745BFK1AVKU2R-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 176LQFP Min Qty: 30 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.1243 | Buy Now |
DISTI #
SP5745BFK1AVKU2R
|
Avnet Americas | SINGLE CORE, 2M FLASH, 256K RAM, FLEXRAY, ISO CAN FD, Automotive Qualified, -40C > 105C, 120MHz -... more Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$15.3696 / $15.6898 | Buy Now |
DISTI #
771-SP5745BFK1AVKU2R
|
Mouser Electronics | 32-bit Microcontrollers - MCU SINGLE CORE, 2M FLASH, 256K RAM, FLEXRAY, ISO CAN FD, Automotive Quali... more RoHS: Compliant | 0 |
|
$16.0900 / $27.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$18.1100 | Buy Now |
|
Flip Electronics | Stock, ship today | 1299 |
|
RFQ |
Part Details for SP5745BFK1AVKU2R
SP5745BFK1AVKU2R CAD Models
SP5745BFK1AVKU2R Part Data Attributes
|
SP5745BFK1AVKU2R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SP5745BFK1AVKU2R
NXP Semiconductors
RISC Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-176 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200Z4 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 129 | |
Number of Terminals | 176 | |
Number of Timers | 64 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 264 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |