Part Details for SP508/1.2/YELLOW by SPC Multicomp
Results Overview of SP508/1.2/YELLOW by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP508/1.2/YELLOW Information
SP508/1.2/YELLOW by SPC Multicomp is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNY-007 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNY-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Yellow 7ft | |
MP-64RJ45UNNY-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 2ft | |
MP-64RJ45UNNY-012 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-012 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 12ft |
Price & Stock for SP508/1.2/YELLOW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9076
|
Newark | Heatshrink, 50.8Mm, Yellow, 1.2M, Shrink Ratio:2:1, I.d. Supplied - Imperial:1.999", I.d. Supplie... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$10.5200 / $18.0700 | Buy Now |