-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y6513
|
Newark | Diode, Esd Protection, Aec-Q101, 5V, Product Range:Spa Sp5003 Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:-, Clamping Voltage Max:-, Diode Case Style:Tdfn, No. Of Pins:10Pins, Minimum Breakdown Voltage:- Rohs Compliant: Yes |Littelfuse SP5003-04TTG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 4360 |
|
RFQ | ||
|
Win Source Electronics | CMC 100MA 4LN SMD ESD AEC-Q101 | 77500 |
|
$0.3856 / $0.5783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP5003-04TTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP5003-04TTG
Littelfuse Inc
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AEC-Q101 | |
Approvals | IEC | |
Capacitance | 1.3 µF | |
DC Resistance-Max | 5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 32 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.1 A | |
Rated Voltage | 1.5 V | |
Width | 2 mm |