Part Details for SP44908X-2 by TE Connectivity
Overview of SP44908X-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Telecommunications
Entertainment and Gaming
Price & Stock for SP44908X-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-SP44908X-2-ND
|
DigiKey | 44908X GSFC 311P18-08T30R Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$402.4500 | Buy Now |
DISTI #
SP44908X-2
|
Avnet Americas | Thermistor NTC 10kOhm 0.4% 300mm 2-Pin Radial - Bulk (Alt: SP44908X-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 53 Weeks, 0 Days Container: Bulk | 0 |
|
$379.8691 / $392.3888 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$368.7500 | Buy Now |
DISTI #
TSSSP44908X-2
|
Heilind Electronics | 44908X GSFC 311P18-08T30R | Americas - 0 in Stock |
|
$248.2416 / $457.4384 | Buy Now |
|
Onlinecomponents.com | 44908X GSFC 311P18-08T30R RoHS: Compliant | 0 |
|
$364.7500 / $888.0500 | Buy Now |
DISTI #
SP44908X-2
|
TTI | NTC Thermistors 44908X GSFC 311P18-08T30R Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$522.4000 | Buy Now |
DISTI #
TSSSP44908X-2
|
Interstate Connecting Components | 44908X GSFC 311P18-08T30R | 0 |
|
$248.2416 / $457.4384 | Buy Now |
DISTI #
SP44908X-2
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Not Compliant Min Qty: 10 | 0 |
|
$218.2200 / $396.7500 | Buy Now |
DISTI #
000000000006275946
|
Sager | NTC Thermistors THERM 44908X 311P18-08T30R Min Qty: 1 | 0 |
|
$417.9100 / $441.4500 | Buy Now |
DISTI #
SP44908X-2
|
Avnet Abacus | Thermistor NTC 10kOhm 0.4% 300mm 2-Pin Radial (Alt: SP44908X-2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SP44908X-2
SP44908X-2 CAD Models
SP44908X-2 Part Data Attributes
|
SP44908X-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SP44908X-2
TE Connectivity
Chassis Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Lead Length | 300 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermistor Application | TEMPERATURE SENSING |