Part Details for SP44906X-4 by TE Connectivity
Overview of SP44906X-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP44906X-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-SP44906X-4-ND
|
DigiKey | 44906X GSFC 311P18-06A101 Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$449.5080 | Buy Now |
DISTI #
SP44906X-4
|
Avnet Americas | Thermistor NTC 5kOhm 0.4% 2-Pin Radial - Bulk (Alt: SP44906X-4) Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$394.8634 / $475.1746 | Buy Now |
DISTI #
571-SP44906X-4
|
Mouser Electronics | NTC Thermistors THRM 44906X GSFC 311P18-06A101 RoHS: Compliant | 0 |
|
$476.7900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks Container: Box | 0Box |
|
$393.6900 | Buy Now |
DISTI #
TSSSP44906X-4
|
Heilind Electronics | 44906X GSFC 311P18-06A101 | Americas - 0 in Stock |
|
$426.0588 / $432.4180 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$389.4300 / $948.1200 | Buy Now |
DISTI #
SP44906X-4
|
TTI | NTC Thermistors THRM 44906X GSFC 311P18-06A101 Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$429.2000 / $460.4900 | Buy Now |
DISTI #
TSSSP44906X-4
|
Interstate Connecting Components | 44906X GSFC 311P18-06A101 | 0 |
|
Buy Now | |
DISTI #
SP44906X-4
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 10 | 0 |
|
$221.6900 / $418.2900 | Buy Now |
DISTI #
000000000006275925
|
Sager | NTC Thermistors THRM 44906X GSFC 311P18-06A101 Min Qty: 1 | 0 |
|
$446.1700 / $471.3100 | Buy Now |