Part Details for SP44905X-5 by TE Connectivity
Overview of SP44905X-5 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SP44905X-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4189
|
Newark | Ntc Thermistors Gsfc Space Qualifid Thermistor |Te Connectivity SP44905X-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$482.6200 / $501.5500 | Buy Now |
DISTI #
2266-SP44905X-5-ND
|
DigiKey | 44905X GSFC 311P18-05T7R6 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$464.0600 / $482.2600 | Buy Now |
DISTI #
223-SP44905X-5-ND
|
DigiKey | 44905X GSFC 311P18-05T7R6 Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$412.1730 | Buy Now |
DISTI #
SP44905X-5
|
Avnet Americas | Thermistor NTC 5kOhm 0.8% 76mm 2-Pin Radial - Bulk (Alt: SP44905X-5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 53 Weeks, 0 Days Container: Bulk | 0 |
|
$275.2986 / $390.2398 | Buy Now |
DISTI #
824-SP44905X-5
|
Mouser Electronics | NTC Thermistors GSFC SPACE QUALIFID THERMISTOR | 0 |
|
$432.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$378.8000 | Buy Now |
DISTI #
TSSSP44905X-5
|
Heilind Electronics | 44905X GSFC 311P18-05T7R6 | Americas - 0 in Stock |
|
$255.0096 / $469.9169 | Buy Now |
|
Onlinecomponents.com | 44905X GSFC 311P18-05T7R6 RoHS: Compliant |
5 Partner Stock |
|
$374.7000 / $926.1700 | Buy Now |
DISTI #
SP44905X-5
|
TTI | NTC Thermistors GSFC SPACE QUALIFID THERMISTOR Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$391.6600 / $415.6300 | Buy Now |
DISTI #
TSSSP44905X-5
|
Interstate Connecting Components | 44905X GSFC 311P18-05T7R6 | 0 |
|
$255.0096 / $469.9169 | Buy Now |
Part Details for SP44905X-5
SP44905X-5 CAD Models
SP44905X-5 Part Data Attributes
|
SP44905X-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SP44905X-5
TE Connectivity
Chassis Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Lead Length | 76 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermistor Application | TEMPERATURE SENSING |