Part Details for SP44901X-18 by TE Connectivity
Overview of SP44901X-18 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SP44901X-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4188
|
Newark | Ntc Thermistors 44901X Gsfc 311P18-01A101 |Te Connectivity SP44901X-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$751.0500 | Buy Now |
DISTI #
2266-SP44901X-18-ND
|
DigiKey | 44901X GSFC 311P18-01A101 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$722.1600 | Buy Now |
DISTI #
223-SP44901X-18-ND
|
DigiKey | 44901X GSFC 311P18-01A101 Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$412.1730 | Buy Now |
DISTI #
SP44901X-18
|
Avnet Americas | - Bulk (Alt: SP44901X-18) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 0 |
|
$275.2986 / $390.2398 | Buy Now |
DISTI #
987-SP44901X-18
|
Mouser Electronics | NTC Thermistors 44901X GSFC 311P18-01A101 | 0 |
|
$432.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$378.8000 | Buy Now |
DISTI #
TSSSP44901X-18
|
Heilind Electronics | 44901X GSFC 311P18-01A101 | Americas - 0 in Stock |
|
$255.0096 / $469.9169 | Buy Now |
|
Onlinecomponents.com | 44901X GSFC 311P18-01A101 RoHS: Compliant |
1 Partner Stock |
|
$382.1900 / $944.6900 | Buy Now |
DISTI #
SP44901X-18
|
TTI | NTC Thermistors 44901X GSFC 311P18-01A101 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$559.9700 / $594.2600 | Buy Now |
DISTI #
TSSSP44901X-18
|
Interstate Connecting Components | 44901X GSFC 311P18-01A101 | 0 |
|
$255.0096 / $469.9169 | Buy Now |
Part Details for SP44901X-18
SP44901X-18 CAD Models
SP44901X-18 Part Data Attributes
|
SP44901X-18
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SP44901X-18
TE Connectivity
Chassis Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Lead Length | 1000 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermistor Application | TEMPERATURE SENSING |