Part Details for SP4446EK by Sipex Corporation
Overview of SP4446EK by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SP4446EK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,SMPS CONTROLLER,HIGH OUTPUT VOLTAGE BOOST REGULATOR, LCD BIAS REGULATOR | 20626 |
|
$0.5775 / $1.3750 | Buy Now |
Part Details for SP4446EK
SP4446EK CAD Models
SP4446EK Part Data Attributes:
|
SP4446EK
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP4446EK
Sipex Corporation
Switching Regulator, 0.5A, PDSO5, MINIATURE, MO-178AA, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for SP4446EK
This table gives cross-reference parts and alternative options found for SP4446EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP4446EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP4446 | Switching Regulator, 0.5A, PDSO5, SOT-23, 5 PIN | Exar Corporation | SP4446EK vs SP4446 |
ZXLD1615ET5 | Switching Regulator, 0.5A, 1000kHz Switching Freq-Max, PDSO5, TSOT-23, 5 PIN | Zetex / Diodes Inc | SP4446EK vs ZXLD1615ET5 |
SP4446-L | Switching Regulator, 0.5A, PDSO5, SOT-23, 5 PIN | MaxLinear Inc | SP4446EK vs SP4446-L |
SP4446 | Switching Regulator, 0.5A, PDSO5, SOT-23, 5 PIN | MaxLinear Inc | SP4446EK vs SP4446 |