There are no models available for this part yet.
Overview of SP420.7410.25LF by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for SP420.7410.25LF by TT Electronics Resistors
Part Data Attributes for SP420.7410.25LF by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Reach Compliance Code
|
compliant
|
Construction
|
Tubular
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
38.1 mm
|
Manufacturer Series
|
SP(AXIAL)
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
145 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
3.2 mm
|
Package Length
|
9.5 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
0.741 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
SP(AXIAL)
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
90 ppm/°C
|
Tolerance
|
0.25%
|
Working Voltage
|
200 V
|