-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 750W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8688
|
Newark | Diode, Esd Protection, 3.3V, Sod-323, Clamping Voltage Vc Max:21.8V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:3.3V, Power Dissipation Pd:750W, Product Range:Spa Sp4020 Series, Automotive Qualification Rohs Compliant: Yes |Littelfuse SP4020-01FTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1726 |
|
$0.3100 / $0.6730 | Buy Now |
DISTI #
05X0400
|
Newark | Esd Protection Diode, Tvs, Sod-323-2, Clamping Voltage Vc Max:21.8V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:750W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SP4020-01FTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2740 | Buy Now |
DISTI #
05X0401
|
Newark | Esd Protection Diode, Tvs, Sod-323-2, Full Reel, Clamping Voltage Vc Max:21.8V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:750W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SP4020-01FTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2590 | Buy Now |
DISTI #
F6270CT-ND
|
DigiKey | TVS DIODE 3.3VWM 21.8VC SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16817 In Stock |
|
$0.1904 / $0.6600 | Buy Now |
DISTI #
576-SP4020-01FTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2.5pF 30A for Surge Protection RoHS: Compliant | 84820 |
|
$0.1880 / $0.6500 | Buy Now |
DISTI #
72244744
|
RS | TVS Diode, SP4020 Series, 21.8V Clamping, 30A Peak Pulse, 1 Channel | Littelfuse SP4020-01FTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6500 | RFQ |
|
Future Electronics | SP4020 Series 750 W 21.8 Vcl SMT Uni-Directional Discrete TVS Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1840 / $0.1970 | Buy Now |
|
Future Electronics | SP4020 Series 750 W 21.8 Vcl SMT Uni-Directional Discrete TVS Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1840 / $0.1970 | Buy Now |
|
Future Electronics | SP4020 Series 750 W 21.8 Vcl SMT Uni-Directional Discrete TVS Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Future Electronics | SP4020 Series 750 W 21.8 Vcl SMT Uni-Directional Discrete TVS Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP4020-01FTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP4020-01FTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 750W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | GREEN, PLASTIC, 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 3.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 750 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SP4020-01FTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP4020-01FTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ4020-01FTG | Trans Voltage Suppressor Diode, | Littelfuse Inc | SP4020-01FTG vs AQ4020-01FTG |